Part Details for TCKIA477ET by Cal-Chip Electronics
Overview of TCKIA477ET by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCKIA477ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCKIA477ETTR-ND
|
DigiKey | TANT 10% 10V 470UF E CASE STD Min Qty: 400 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
14800 In Stock |
|
$0.7950 / $1.1000 | Buy Now |
Part Details for TCKIA477ET
TCKIA477ET CAD Models
TCKIA477ET Part Data Attributes:
|
TCKIA477ET
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKIA477ET
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4.1 mm | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 230 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for TCKIA477ET
This table gives cross-reference parts and alternative options found for TCKIA477ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIA477ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME477K010LWLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCKIA477ET vs TBME477K010LWLC9045 |
TBME477K010LBLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCKIA477ET vs TBME477K010LBLC9945 |
B45198R2477K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TCKIA477ET vs B45198R2477K506 |
B45196H2477K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCKIA477ET vs B45196H2477K506 |
281E1002477KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | TCKIA477ET vs 281E1002477KR |
B45197A2477K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCKIA477ET vs B45197A2477K506 |
B45198L2477K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCKIA477ET vs B45198L2477K509 |
TBME477K010LBLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917 | Kyocera AVX Components | TCKIA477ET vs TBME477K010LBLC9H45 |
TBME477K010LRLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917 | Kyocera AVX Components | TCKIA477ET vs TBME477K010LRLC9945 |
LSR470/10HK23LF | CAP,TANTALUM / TA2O5,470UF,10VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TCKIA477ET vs LSR470/10HK23LF |