Part Details for TCKIE106CTLSR500 by Cal-Chip Electronics
Overview of TCKIE106CTLSR500 by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCKIE106CTLSR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCKIE106CTLSR500TR-ND
|
DigiKey | TANT 10% 25V 10UF C LSR 500 Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.2400 / $0.3260 | Buy Now |
|
South Electronics | TCKIE106CTLSR500 | 6000 |
|
RFQ |