Part Details for TCKOJ477ETLSR100 by Cal-Chip Electronics
Overview of TCKOJ477ETLSR100 by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCKOJ477ETLSR100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCKOJ477ETLSR100TR-ND
|
DigiKey | TANT 10% 6.3V 470UF E LSR 100 Min Qty: 400 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9200 In Stock |
|
$0.9990 | Buy Now |