Part Details for TCL-16-14-SS by Ruland Manufacturing Co Inc
Overview of TCL-16-14-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCL-16-14-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-TCL-16-14-SS-ND
|
DigiKey | 3/16" STAINLESS THREADED COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
36 In Stock |
|
$44.0900 | Buy Now |
DISTI #
72338679
|
RS | Shaft Collar, One-Piece, Threaded Bore 1" - 14 TPI, 1 3/4" OD, 0.500" W, 303 | Ruland Manufacturing TCL-16-14-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3300 / $29.2100 | RFQ |