-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SOP-6/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCLT1103CT-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6SOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13826 In Stock |
|
$0.2000 / $0.7200 | Buy Now |
|
Quest Components | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 190 |
|
$0.3060 / $0.4590 | Buy Now |
|
Quest Components | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 55 |
|
$0.3060 / $0.4590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCLT1103
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCLT1103
Vishay Semiconductors
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SOP-6/5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | SOP-6/5 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for TCLT1103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCLT1103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCLT1103-1 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, SOP-5 | Vishay Semiconductors | TCLT1103 vs TCLT1103-1 |