Part Details for TCM0403S-350-2P by TDK Corporation
Overview of TCM0403S-350-2P by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Price & Stock for TCM0403S-350-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0872
|
Newark | Tape And Reel |Tdk TCM0403S-350-2P Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3420 / $0.3480 | Buy Now |
DISTI #
445-9332-1-ND
|
DigiKey | CMC 50MA 2LN 35 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1986 In Stock |
|
$0.3240 / $0.8100 | Buy Now |
DISTI #
TCM0403S-350-2P
|
Avnet Americas | COMMON MODE FILTER FOR SIGNAL LINE - Tape and Reel (Alt: TCM0403S-350-2P) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
810-TCM0403S-350-2P
|
Mouser Electronics | Common Mode Chokes / Filters 35ohms @ 100MHz Cut 7.0GHz 0.05A 5V RoHS: Compliant | 0 |
|
$0.3170 / $0.3290 | Order Now |
DISTI #
TCM0403S-350-2P
|
Avnet Americas | COMMON MODE FILTER FOR SIGNAL LINE - Tape and Reel (Alt: TCM0403S-350-2P) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for TCM0403S-350-2P
TCM0403S-350-2P CAD Models
TCM0403S-350-2P Part Data Attributes:
|
TCM0403S-350-2P
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TCM0403S-350-2P
TDK Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.23 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 0.45 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 35 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.05 A | |
Rated Voltage | 5 V | |
Width | 0.3 mm |