Part Details for TCM0605S-350-2P by TDK Corporation
Overview of TCM0605S-350-2P by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Price & Stock for TCM0605S-350-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
810-TCM0605S-350-2P
|
Mouser Electronics | Common Mode Chokes / Filters RoHS: Compliant | 0 |
|
$0.2620 | Order Now |
Part Details for TCM0605S-350-2P
TCM0605S-350-2P CAD Models
TCM0605S-350-2P Part Data Attributes:
|
TCM0605S-350-2P
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TCM0605S-350-2P
TDK Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 2.7 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.3 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 0.65 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 35 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.1 A | |
Rated Voltage | 10 V | |
Width | 0.5 mm |