-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2962
|
Newark | Common Mode Filter, 20 Ohm, 0.1A, Smd Rohs Compliant: Yes |Tdk TCM0605T-200-2P-T201 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27 |
|
$0.0990 / $0.1190 | Buy Now |
DISTI #
69AH2947
|
Newark | 0.65Mm X 0.5Mm X 0.3Mm, -25 To +85 Degc, 20 , 0.1A/Tape And Reel Rohs Compliant: Yes |Tdk TCM0605T-200-2P-T201 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-TCM0605T-200-2P-T201CT-ND
|
DigiKey | CMC 100MA 2LN 20 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4197 In Stock |
|
$0.0594 / $0.1800 | Buy Now |
DISTI #
TCM0605T-200-2P-T2
|
Avnet Americas | Inductor Common Mode Choke 20Ohm 0.1A 4-Pin Surface Mount T/R - Tape and Reel (Alt: TCM0605T-200-2P-T2) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0722 | Buy Now |
DISTI #
810-TCM0605T2002PT20
|
Mouser Electronics | Common Mode Chokes / Filters 0605 10VDC 200ohm 100MHz 0.1A RoHS: Compliant | 14390 |
|
$0.0540 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0511 | Buy Now |
DISTI #
TCM0605T-200-2P-T2
|
Avnet Americas | Inductor Common Mode Choke 20Ohm 0.1A 4-Pin Surface Mount T/R - Tape and Reel (Alt: TCM0605T-200-2P-T2) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0722 | Buy Now |
DISTI #
TCM0605T-200-2P-T
|
TME | Filter: anti-interference, R: 2.5Ω, SMD, 025020, 100mA, 10VDC, Z: 20Ω Min Qty: 10000 | 0 |
|
$0.0546 | RFQ |
DISTI #
TCM0605T-200-2P-T2
|
Avnet Americas | Inductor Common Mode Choke 20Ohm 0.1A 4-Pin Surface Mount T/R - Tape and Reel (Alt: TCM0605T-200-2P-T2) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0722 | Buy Now |
DISTI #
TCM0605T-200-2P-T201
|
Avnet Abacus | Inductor Common Mode Choke 20Ohm 0.1A 4-Pin Surface Mount T/R (Alt: TCM0605T-200-2P-T201) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCM0605T-200-2P-T201
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TCM0605T-200-2P-T201
TDK Corporation
Data Line Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 2.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.3 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 0.65 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 20 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.1 A | |
Rated Voltage | 10 V | |
Width | 0.5 mm |