-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMC 100MA 4LN 65 OHM SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-5386-1-ND
|
DigiKey | CMC 100MA 4LN 65 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
73 In Stock |
|
$0.5050 / $0.7100 | Buy Now |
DISTI #
810-TCM16G6504PT200
|
Mouser Electronics | Common Mode Chokes / Filters 1.6mm x 0.8mm x 0.4mm, -25 to +85 degC, 65O, 0.1A RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCM1608G-650-4P-T200
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TCM1608G-650-4P-T200
TDK Corporation
CMC 100MA 4LN 65 OHM SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 1.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.4 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 65 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.1 A | |
Rated Voltage | 5 V | |
Width | 0.8 mm |