Part Details for TCM1E105M8R by Kyocera AVX Components
Overview of TCM1E105M8R by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TCM1E105M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCM1E105M8RCT-ND
|
DigiKey | M- CASE / 105- CAP CODE / MN02 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8959 In Stock |
|
$0.0746 / $0.4100 | Buy Now |
DISTI #
755-TCM1E105M8R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25 VDC 1 uF 0603 20 % ESR=10 mOhms RoHS: Compliant | 10675 |
|
$0.1000 / $0.4100 | Buy Now |
|
Future Electronics | Tantalum Capacitors 1uF 25V M CASE 20% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0847 / $0.0925 | Buy Now |
DISTI #
TCM1E105M8R
|
TTI | Tantalum Capacitors - Solid SMD 25 VDC 1 uF 0603 20 % ESR=10 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0990 | Buy Now |
DISTI #
TCM1E105M8R
|
Avnet Asia | TANT 1UF 25V 0603 20% (Alt: TCM1E105M8R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TCM1E105M8R
TCM1E105M8R CAD Models
TCM1E105M8R Part Data Attributes
|
TCM1E105M8R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCM1E105M8R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 0.8 mm | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 0.85 mm |