Part Details for TCMD-03-S-12.00-01-SR by Samtec Inc
Overview of TCMD-03-S-12.00-01-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-03-S-12.00-01-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCMD-03-S-12.00-01-SR-ND
|
DigiKey | 2.00 MM IDC RIBBON CABLE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0700 | Buy Now |
DISTI #
TCMD-03-S-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.3m 6 Position IDC Connector Plug - Bulk (Alt: TCMD-03-S-12.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4889 / $6.0700 | Buy Now |
DISTI #
200-TCMD03S12.0001SR
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal | 0 |
|
$3.9400 / $6.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7300 / $7.9600 | Buy Now |
DISTI #
000000000006174452
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$3.9400 / $6.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7300 / $7.9600 | Buy Now |
DISTI #
5ce83261cd7c1c4c382e1119
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 0 |
|
$3.0340 / $6.0690 | Buy Now |
Part Details for TCMD-03-S-12.00-01-SR
TCMD-03-S-12.00-01-SR CAD Models
TCMD-03-S-12.00-01-SR Part Data Attributes
|
TCMD-03-S-12.00-01-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-03-S-12.00-01-SR
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | TIGER EYE | |
Body Breadth | 0.158 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 2.6 A | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |