Part Details for TCMD-05-S-24.00-01-SR by Samtec Inc
Overview of TCMD-05-S-24.00-01-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-05-S-24.00-01-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-05-S-24.00-01-SR-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7200 | Buy Now |
DISTI #
TCMD-05-S-24.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.61m 28AWG 10 POS IDC HDR - Bulk (Alt: TCMD-05-S-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2600 / $8.7200 | Buy Now |
DISTI #
200-TCMD05S240001SR
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.1800 / $8.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5200 / $10.6100 | Buy Now |
DISTI #
000000000004047038
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$5.9000 / $8.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5200 / $10.6100 | Buy Now |
DISTI #
5cd9243ccd7c1c4c387ec5ee
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$4.4600 / $8.7200 | Buy Now |
Part Details for TCMD-05-S-24.00-01-SR
TCMD-05-S-24.00-01-SR CAD Models
TCMD-05-S-24.00-01-SR Part Data Attributes
|
TCMD-05-S-24.00-01-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-05-S-24.00-01-SR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |