Part Details for TCMD-07-S-02.50-01 by Samtec Inc
Overview of TCMD-07-S-02.50-01 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-07-S-02.50-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-07-S-02.50-01-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2600 | Buy Now |
DISTI #
TCMD-07-S-02.50-01
|
Avnet Americas | Cable Assembly Ribbon 0.064m 28AWG 14 POS IDC HDR - Bulk (Alt: TCMD-07-S-02.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6100 / $3.8800 | Buy Now |
DISTI #
TCMD-07-S-02.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.06m 14 Position IDC Connector Plug - Bulk (Alt: TCMD-07-S-02.50-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3700 / $4.8700 | Buy Now |
DISTI #
200-TCMD07S025001
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.1100 / $3.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $3.8800 | Buy Now |
DISTI #
TCMD-07-S-02.50-01
|
Avnet Americas | Cable Assembly Ribbon 0.064m 28AWG 14 POS IDC HDR - Bulk (Alt: TCMD-07-S-02.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6100 / $3.8800 | Buy Now |
DISTI #
TCMD-07-S-02.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.06m 14 Position IDC Connector Plug - Bulk (Alt: TCMD-07-S-02.50-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3700 / $4.8700 | Buy Now |
DISTI #
TCMD-07-S-02.50-01
|
Avnet Americas | Cable Assembly Ribbon 0.064m 28AWG 14 POS IDC HDR - Bulk (Alt: TCMD-07-S-02.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6100 / $3.8800 | Buy Now |
DISTI #
TCMD-07-S-02.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.06m 14 Position IDC Connector Plug - Bulk (Alt: TCMD-07-S-02.50-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3700 / $4.8700 | Buy Now |
DISTI #
000000000004009953
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$2.4400 / $3.8800 | Buy Now |
Part Details for TCMD-07-S-02.50-01
TCMD-07-S-02.50-01 CAD Models
TCMD-07-S-02.50-01 Part Data Attributes
|
TCMD-07-S-02.50-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-07-S-02.50-01
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |