Part Details for TCMD-10-S-21.00-01 by Samtec Inc
Overview of TCMD-10-S-21.00-01 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-10-S-21.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-10-S-21.00-01-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7300 | Buy Now |
DISTI #
TCMD-10-S-21.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.533m 28AWG 20 POS IDC Connector M IDT Bulk - Bulk (Alt: TCMD-10-S-21.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5500 / $7.8400 | Buy Now |
DISTI #
200-TCMD10S210001
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.7900 / $7.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7900 / $7.8400 | Buy Now |
DISTI #
TCMD-10-S-21.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.533m 28AWG 20 POS IDC Connector M IDT Bulk - Bulk (Alt: TCMD-10-S-21.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5500 / $7.8400 | Buy Now |
DISTI #
000000000003253919
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$5.2000 / $7.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7900 / $7.8400 | Buy Now |
DISTI #
5cd924b5cd7c1c4c387f4f26
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$3.7900 / $7.8400 | Buy Now |
Part Details for TCMD-10-S-21.00-01
TCMD-10-S-21.00-01 CAD Models
TCMD-10-S-21.00-01 Part Data Attributes:
|
TCMD-10-S-21.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-10-S-21.00-01
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, IDC Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 20 |