Part Details for TCMD-13-01 by Samtec Inc
Overview of TCMD-13-01 by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-13-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P5657
|
Newark | Wire-To-Board Connector, Tcmd Series, Idc/Idt, Plug, 26, 2 Mm, Tin Plated Contacts |Samtec TCMD-13-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 650 |
|
$2.6400 / $6.6800 | Buy Now |
DISTI #
33R1345
|
Newark | Wire-To-Board Connector, Tcmd Series, Idc/Idt, Plug, 26, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Samtec TCMD-13-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $4.4200 | Buy Now |
DISTI #
98AC2831
|
Newark | Cable Assembly Rohs Compliant: Yes |Samtec TCMD-13-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $4.4700 | Buy Now |
DISTI #
TCMD-13-01-ND
|
DigiKey | CONN HEADER 26POS IDC 28AWG GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
478 In Stock |
|
$2.2500 / $5.6100 | Buy Now |
DISTI #
TCMD-13-01
|
Avnet Americas | Conn IDC Connector HDR 26 POS 2mm IDT RA Cable Mount Tube - Rail/Tube (Alt: TCMD-13-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 438650 Factory Stock |
|
$2.5900 / $5.6100 | Buy Now |
DISTI #
200-TCMD1301
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 663 |
|
$2.1800 / $5.6100 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector HDR 26 POS 2mm IDT RA Cable Mount Tube RoHS: Compliant |
606 In Stock 541 Factory Stock |
|
$2.0000 / $4.3800 | Buy Now |
DISTI #
65015716
|
Verical | Conn IDC Connector HDR 26 POS 2mm IDT RA Cable Mount Tube RoHS: Compliant Min Qty: 19 Package Multiple: 19 | Americas - 589 |
|
$3.4970 / $5.6940 | Buy Now |
|
Powell Electronics | 2.00 mm IDC Ribbon Cable Assem Terminal Min Qty: 1 | 429 |
|
$2.5900 / $5.6100 | Buy Now |
DISTI #
TCMD-13-01
|
Avnet Abacus | Conn IDC Connector HDR 26 POS 2mm IDT RA Cable Mount Tube (Alt: TCMD-13-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TCMD-13-01
TCMD-13-01 CAD Models
TCMD-13-01 Part Data Attributes
|
TCMD-13-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-13-01
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, IDC/Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | IDC/SOLDER | |
Total Number of Contacts | 26 |