There are no models available for this part yet.
Overview of TCMD-17-S-03.38-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TCMD-17-S-03.38-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TCMD-17-S-03.38-01
|
Avnet Americas | Cable Assembly Ribbon 0.086m 28AWG 34 POS IDC HDR - Bulk (Alt: TCMD-17-S-03.38-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2300 / $7.4000 | Buy Now | ||
DISTI #
000000000005506077
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.2300 / $7.4000 | Buy Now |
CAD Models for TCMD-17-S-03.38-01 by Samtec Inc
Part Data Attributes for TCMD-17-S-03.38-01 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
34
|
Alternate Parts for TCMD-17-S-03.38-01
This table gives cross-reference parts and alternative options found for TCMD-17-S-03.38-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMD-17-S-03.38-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA-H341SD1114 | Board Connector, 34 Contact(s), 2 Row(s), Male, IDC Terminal | JST Manufacturing | TCMD-17-S-03.38-01 vs RA-H341SD1114 |
0039533347 | Board Connector, 34 Contact(s), 2 Row(s), Male, IDC Terminal, ROHS COMPLIANT | Molex | TCMD-17-S-03.38-01 vs 0039533347 |
FCN-707P034-AU/M6-HN | CONNECTOR, 34 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | FUJITSU Component Ltd | TCMD-17-S-03.38-01 vs FCN-707P034-AU/M6-HN |
RA-H341SD2190 | Board Connector, 34 Contact(s), 2 Row(s), Male, IDC Terminal | JST Manufacturing | TCMD-17-S-03.38-01 vs RA-H341SD2190 |
840-FRC-J34A-5RN | Board Connector, 34 Contact(s), 2 Row(s), Male, IDC Terminal | Amphenol Corporation | TCMD-17-S-03.38-01 vs 840-FRC-J34A-5RN |
RA-H341TD1113 | Board Connector, 34 Contact(s), 2 Row(s), Male, IDC Terminal | JST Manufacturing | TCMD-17-S-03.38-01 vs RA-H341TD1113 |
FCN-707P034-AU/M6-HN | Board Connector, 34 Contact(s), 2 Row(s), Male, IDC Terminal | FUJITSU Limited | TCMD-17-S-03.38-01 vs FCN-707P034-AU/M6-HN |
0039537348 | Board Connector, 34 Contact(s), 2 Row(s), Male, IDC Terminal, ROHS COMPLIANT | Molex | TCMD-17-S-03.38-01 vs 0039537348 |
RA-H341SD1112 | Board Connector, 34 Contact(s), 2 Row(s), Male, IDC Terminal | JST Manufacturing | TCMD-17-S-03.38-01 vs RA-H341SD1112 |
RA-H341TD2190 | Board Connector, 34 Contact(s), 2 Row(s), Male, IDC Terminal | JST Manufacturing | TCMD-17-S-03.38-01 vs RA-H341TD2190 |