Part Details for TCMD-20-S-07.87-01 by Samtec Inc
Overview of TCMD-20-S-07.87-01 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TCMD-20-S-07.87-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCMD-20-S-07.87-01-ND
|
DigiKey | 2.00 MM IDC RIBBON CABLE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3000 | Buy Now |
DISTI #
TCMD-20-S-07.87-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.2m 40 Positon IDC Connector Plug - Bulk (Alt: TCMD-20-S-07.87-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8700 / $8.3000 | Buy Now |
DISTI #
200-TCMD20S07.8701
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal | 0 |
|
$4.7600 / $8.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0800 / $9.8400 | Buy Now |
DISTI #
000000000006312607
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$5.5000 / $8.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0800 / $9.8400 | Buy Now |
DISTI #
60f173d2abf2fb4e0ed61636
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$4.0100 / $8.3000 | Buy Now |
Part Details for TCMD-20-S-07.87-01
TCMD-20-S-07.87-01 CAD Models
TCMD-20-S-07.87-01 Part Data Attributes
|
TCMD-20-S-07.87-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-20-S-07.87-01
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | TIGER EYE | |
Body Breadth | 0.158 inch | |
Body Depth | 0.2 inch | |
Body Length | 1.737 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 2.6 A | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |