There are no models available for this part yet.
Overview of TCMD-20-S-28.00-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCMD-20-S-28.00-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-TCMD-20-S-28.00-01-ND
|
DigiKey | 2.00 MM IDC RIBBON CABLE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3700 | Buy Now | |
DISTI #
TCMD-20-S-28.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.711m 40 Positon IDC Connector Plug - Bulk (Alt: TCMD-20-S-28.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7300 / $14.3700 | Buy Now | |
DISTI #
200-TCMD20S28.0001
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal | 0 |
|
$7.3300 / $14.3700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2600 / $17.9700 | Buy Now | ||
DISTI #
000000000006312608
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$10.0500 / $14.3700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$9.2600 / $17.9700 | Buy Now | ||
DISTI #
6051b56011770480d0aa7947
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$7.3280 / $14.3680 | Buy Now |
CAD Models for TCMD-20-S-28.00-01 by Samtec Inc
Part Data Attributes for TCMD-20-S-28.00-01 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TIGER EYE
|
Body Breadth
|
0.158 inch
|
Body Depth
|
0.2 inch
|
Body Length
|
1.737 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Rated Current (Signal)
|
2.6 A
|
Termination Type
|
IDC
|
Total Number of Contacts
|
40
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
28 AWG
|