Part Details for TCMD-22-S-02.02-01-RW by Samtec Inc
Overview of TCMD-22-S-02.02-01-RW by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-22-S-02.02-01-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-22-S-02.02-01-RW-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCMD-22-S-02.02-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.051m 28AWG 44 POS IDC Connector M IDT Bulk - Bulk (Alt: TCMD-22-S-02.02-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6000 / $8.2200 | Buy Now |
DISTI #
TCMD-22-S-02.02-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.051m 28AWG 44 POS IDC Connector M IDT Bulk - Bulk (Alt: TCMD-22-S-02.02-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCMD-22-S-02.02-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.051m 28AWG 44 POS IDC Connector M IDT Bulk - Bulk (Alt: TCMD-22-S-02.02-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002235015
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6000 / $8.2200 | Buy Now |
Part Details for TCMD-22-S-02.02-01-RW
TCMD-22-S-02.02-01-RW CAD Models
TCMD-22-S-02.02-01-RW Part Data Attributes
|
TCMD-22-S-02.02-01-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-22-S-02.02-01-RW
Samtec Inc
Board Connector, 44 Contact(s), 2 Row(s), Male, IDC Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 44 |