Part Details for TCMD-25-S-05.38-01-RF-SR by Samtec Inc
Overview of TCMD-25-S-05.38-01-RF-SR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for TCMD-25-S-05.38-01-RF-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-25-S-05.38-01-RF-SR-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8700 | Buy Now |
DISTI #
TCMD-25-S-05.38-01
|
Avnet Americas | Cable Assembly Ribbon 0.137m 28AWG 50 POS IDC HDR - Bulk (Alt: TCMD-25-S-05.38-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3700 / $8.8700 | Buy Now |
DISTI #
200-CMD25S053801RFSR
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.2800 / $8.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6300 / $10.8100 | Buy Now |
DISTI #
000000000004010060
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$6.0100 / $8.8700 | Buy Now |
DISTI #
5cd92490cd7c1c4c387f24da
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: CLAMSHELL | 0 |
|
$4.5450 / $8.8670 | Buy Now |
Part Details for TCMD-25-S-05.38-01-RF-SR
TCMD-25-S-05.38-01-RF-SR CAD Models
TCMD-25-S-05.38-01-RF-SR Part Data Attributes
|
TCMD-25-S-05.38-01-RF-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-25-S-05.38-01-RF-SR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |