Part Details for TCME477M004R0010E by Kyocera AVX Components
Overview of TCME477M004R0010E by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCME477M004R0010E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH1123
|
Newark | Cap, 470Uf, 4V, Tant, Polymer, Case E, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:E, Esr:0.01Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kyocera Avx TCME477M004R0010E Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.7100 | Buy Now |
DISTI #
77AH1124
|
Newark | Cap, 470Uf, 4V, Tant, Polymer, Case E, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:E, Esr:0.01Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kyocera Avx TCME477M004R0010E Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1400 / $3.6000 | Buy Now |
DISTI #
478-TCME477M004R0010ECT-ND
|
DigiKey | CAP TANT POLY 470UF 4V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8346 / $5.8300 | Buy Now |
DISTI #
TCME477M004R0010E
|
Avnet Americas | Cap Tant Polymer 470uF 4V E CASE 20% SMD 2917 10m Ohm 125°C T/R - Tape and Reel (Alt: TCME477M004R0010E) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$5.6219 | Buy Now |
DISTI #
581-TCME477M004R010E
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ESR=10mOhms BLK RES RoHS: Compliant | 359 |
|
$3.9900 / $7.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks | 0 |
|
$3.2100 | Buy Now |
DISTI #
TCME477M004R0010E
|
TME | Capacitor: polymer, low ESR, 470uF, 4VDC, E, 2917, ESR: 10mΩ, TCM, SMD Min Qty: 400 | 0 |
|
$3.0000 | RFQ |
Part Details for TCME477M004R0010E
TCME477M004R0010E CAD Models
TCME477M004R0010E Part Data Attributes
|
TCME477M004R0010E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCME477M004R0010E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCME477M004R0010E
This table gives cross-reference parts and alternative options found for TCME477M004R0010E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCME477M004R0010E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCME477M004R0012E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCME477M004R0010E vs TCME477M004R0012E |