Part Details for TCME687M002R0012E by Kyocera AVX Components
Overview of TCME687M002R0012E by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCME687M002R0012E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0510
|
Newark | Cap, 680Uf, 2.5V, Tant, Polymer, Case E, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:E, Esr:0.012Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mmrohs Compliant: Yes |Kyocera Avx TCME687M002R0012E Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$0.9380 | Buy Now |
DISTI #
50AJ0511
|
Newark | Cap, 680Uf, 2.5V, Tant, Polymer, Case E, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:E, Esr:0.012Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mmrohs Compliant: Yes |Kyocera Avx TCME687M002R0012E Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4200 / $3.1000 | Buy Now |
DISTI #
478-TCME687M002R0012ECT-ND
|
DigiKey | CAP TANT POLY 680UF 2.5V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$2.4148 / $4.8300 | Buy Now |
DISTI #
581-TCME687M002R012E
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 680uF 20% 2917 ESR=12ohm Blk Resin RoHS: Compliant | 331 |
|
$3.1400 / $6.1500 | Buy Now |
DISTI #
V72:2272_24957856
|
Arrow Electronics | Cap Tant Polymer 680uF 2.5VDC E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.012 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2039 Container: Cut Strips | Americas - 375 |
|
$1.8200 / $2.4124 | Buy Now |
DISTI #
73980658
|
RS | Polymer - standard and low profile680 uF,2.5 V | AVX TCME687M002R0012E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0300 / $4.7400 | RFQ |
|
Future Electronics | 680uF 20% 2.5v case E - Polymer Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$2.3200 / $2.3900 | Buy Now |
DISTI #
TCME687M002R0012E
|
TTI | Tantalum Capacitors - Polymer 2.5V 680uF 20% 2917 ESR=12ohm Blk Resin RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$2.3400 / $2.6000 | Buy Now |
DISTI #
TCME687M002R0012E
|
TME | Capacitor: polymer, low ESR, 680uF, 2.5VDC, E, 2917, ESR: 12mΩ, TCM Min Qty: 400 | 0 |
|
$2.4600 | RFQ |
Part Details for TCME687M002R0012E
TCME687M002R0012E CAD Models
TCME687M002R0012E Part Data Attributes:
|
TCME687M002R0012E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCME687M002R0012E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.17 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCME687M002R0012E
This table gives cross-reference parts and alternative options found for TCME687M002R0012E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCME687M002R0012E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCME687M002R0010E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCME687M002R0012E vs TCME687M002R0010E |