Part Details for TCMT1102 by Vishay Intertechnologies
Overview of TCMT1102 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TCMT1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMT1102
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R - Tape and Reel (Alt: TCMT1102) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1647 / $0.2092 | Buy Now |
DISTI #
35C2108
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R - Product that comes on tape, but is not reeled (Alt: 35C2108) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.2360 | Buy Now |
DISTI #
782-TCMT1102
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out RoHS: Compliant | 168022 |
|
$0.1570 / $0.5000 | Buy Now |
|
Future Electronics | TCMT110 Series 1 Channel 70 V 3750 Vrms Optocoupler, Phototransistor - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1570 / $0.1680 | Buy Now |
|
Bristol Electronics | 3539 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 3.75KV Isolation, SO | 2831 |
|
$0.9000 / $2.4000 | Buy Now |
DISTI #
TCMT1102
|
TTI | Transistor Output Optocouplers Phototransistor Out RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1600 / $0.1670 | Buy Now |
DISTI #
TCMT1102
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R - Tape and Reel (Alt: TCMT1102) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1647 / $0.2092 | Buy Now |
DISTI #
35C2108
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R - Product that comes on tape, but is not reeled (Alt: 35C2108) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.2360 | Buy Now |
DISTI #
TCMT1102
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 8kV, Uce: 70V, SSOP4 Min Qty: 2 | 348 |
|
$0.1610 / $0.4300 | Buy Now |
Part Details for TCMT1102
TCMT1102 CAD Models
TCMT1102 Part Data Attributes
|
TCMT1102
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCMT1102
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 63% | |
Current Transfer Ratio-Nom | 63% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for TCMT1102
This table gives cross-reference parts and alternative options found for TCMT1102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMT1102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMT1102 | Transistor Output Optocoupler, PLASTIC, MINIFLAT, 4 PIN | Vishay Semiconductors | TCMT1102 vs TCMT1102 |