Part Details for TCN0601N102KCB by Vishay Intertechnologies
Overview of TCN0601N102KCB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCN0601N102KCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCN0601N102KCB
|
Avnet Americas | Cap Ceramic Array 0.001uF 50V 10% Thru-Hole 5 Capacitor Bulk (Alt: TCN0601N102KCB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.2545 / $9.9985 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$7.4800 | Buy Now |
DISTI #
TCN0601N102KCB
|
Avnet Americas | Cap Ceramic Array 0.001uF 50V 10% Thru-Hole 5 Capacitor Bulk (Alt: TCN0601N102KCB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.2545 / $9.9985 | Buy Now |
Part Details for TCN0601N102KCB
TCN0601N102KCB CAD Models
TCN0601N102KCB Part Data Attributes:
|
TCN0601N102KCB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCN0601N102KCB
Vishay Intertechnologies
Array/Network Capacitor, 50V, C0G, 0.001uF, Through Hole Mount, SIP-6, SIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e1 | |
Length | 14.99 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 8.89 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.3 mm |
Alternate Parts for TCN0601N102KCB
This table gives cross-reference parts and alternative options found for TCN0601N102KCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN0601N102KCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN0601N102KTB | Array/Network Capacitor, 50V, C0G, 0.001uF, Through Hole Mount, SIP-6, SIP, HALOGEN FREE | Vishay Intertechnologies | TCN0601N102KCB vs TCN0601N102KTB |
TCN0601N102KTB | BUSSED C NETWORK, 50V, C0G, 0.001uF, THROUGH HOLE MOUNT, SIP-6, SIP, HALOGEN FREE | Vishay Techno | TCN0601N102KCB vs TCN0601N102KTB |
TCN0601N102KCB | BUSSED C NETWORK, 50V, C0G, 0.001uF, THROUGH HOLE MOUNT, SIP-6, SIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | TCN0601N102KCB vs TCN0601N102KCB |