Part Details for TCN0801X104KCB by Vishay Intertechnologies
Overview of TCN0801X104KCB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCN0801X104KCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02Y7499
|
Newark | Tcn08-01X-104K Cb E1 |Vishay TCN0801X104KCB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2600 / $9.2300 | Buy Now |
DISTI #
TCN0801X104KCB
|
Avnet Americas | Cap Ceramic Array 0.1uF 50V 10% Thru-Hole 7 Capacitor Bulk (Alt: TCN0801X104KCB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.3000 / $9.0945 | Buy Now |
DISTI #
71-TCN0801X104KCB
|
Mouser Electronics | Capacitor Arrays & Networks RoHS: Compliant | 0 |
|
$8.6600 / $13.0200 | Order Now |
Part Details for TCN0801X104KCB
TCN0801X104KCB CAD Models
TCN0801X104KCB Part Data Attributes
|
TCN0801X104KCB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCN0801X104KCB
Vishay Intertechnologies
Array/Network Capacitor, 50V, X7R, 0.1uF, Through Hole Mount, SIP-8, SIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e1 | |
Length | 20.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 8.89 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.3 mm |
Alternate Parts for TCN0801X104KCB
This table gives cross-reference parts and alternative options found for TCN0801X104KCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN0801X104KCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN0801X104KTB | Array/Network Capacitor, 50V, X7R, 0.1uF, Through Hole Mount, SIP-8, SIP, HALOGEN FREE | Vishay Intertechnologies | TCN0801X104KCB vs TCN0801X104KTB |
TCN0801X104MTB | Array/Network Capacitor, 50V, X7R, 0.1uF, Through Hole Mount, SIP-8, SIP, HALOGEN FREE | Vishay Intertechnologies | TCN0801X104KCB vs TCN0801X104MTB |