TCN0802N222KTB
Description: Array/Network Capacitor, 50V, C0G, 0.0022uF, Through Hole Mount, SIP-8, SIP, HALOGEN FREE

Overview of TCN0802N222KTB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Energy and Power Systems

Price & Stock for TCN0802N222KTB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TCN0802N222KTB
Avnet Americas Cap Ceramic Array 0.0022uF 50V 10% Thru-Hole 4 Capacitor Bulk (Alt: TCN0802N222KTB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days 0
  • 100 $9.0945
  • 200 $8.9655
  • 400 $8.7720
  • 600 $5.0673
  • 800 $4.9530
  • 1,000 $3.2768
  • 10,000 $2.3000
$2.3000 / $9.0945 Buy Now

CAD Models for TCN0802N222KTB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCN0802N222KTB by Vishay Intertechnologies

TCN0802N222KTB
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SIP, HALOGEN FREE
Reach Compliance Code
unknown
Factory Lead Time
10 Weeks
Capacitance
0.0022 µF
Capacitor Type
ARRAY/NETWORK CAPACITOR
JESD-609 Code
e0
Length
20.07 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Network Type
ISOLATED C NETWORK
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Code
SIP
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Seated Height-Max
8.89 mm
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Terminal Shape
FLAT
Width
3.3 mm
Want to compare parts?
  1. TCN0802N222KTB
    Vishay Intertechnologies
    Array/Network Capacitor, 50V, C0G, 0.0022uF, Through Hole Mount, SIP-8, SIP, HALOGEN FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCN0802N222KTB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCN0802N222KTB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TCN0802N222KTB would you like to use for your alert(s)?
  • Please alert me when TCN0802N222KTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCN0802N222KTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCN0802N222KTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCN0802N222KTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCN0802N222KTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCN0802N222KTB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: