Part Details for TCN0802X502KTB by Vishay Intertechnologies
Overview of TCN0802X502KTB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCN0802X502KTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCN0802X502KTB
|
Avnet Americas | Cap Ceramic Array 0.005uF 50V 10% Thru-Hole 4 Capacitor Bulk (Alt: TCN0802X502KTB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.4840 / $11.0617 | Buy Now |