There are no models available for this part yet.
Overview of TCOB0E337M8R-ES2 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Telecommunications
Price & Stock for TCOB0E337M8R-ES2 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TCOB0E337M8R-ES2CT-ND
|
DigiKey | B- CASE / 337- CAP CODE / POLY Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1999 In Stock |
|
$0.2973 / $1.2000 | Buy Now | |
DISTI #
755-TCOB0E337M8R-ES2
|
Mouser Electronics | Tantalum Capacitors - Polymer TCO POLYMER NAVY RoHS: Compliant | 0 |
|
$0.3230 / $1.0800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 38 Weeks | 0 |
|
$0.2880 | Buy Now |
CAD Models for TCOB0E337M8R-ES2 by Kyocera AVX Components
Part Data Attributes for TCOB0E337M8R-ES2 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ESR IS MEASURED AT 100KHZ; RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
45 mΩ
|
Height
|
1.9 mm
|
Leakage Current
|
0.0825 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Ripple Current
|
1700 mA
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.15
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TCOB0E337M8R-ES2
This table gives cross-reference parts and alternative options found for TCOB0E337M8R-ES2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCOB0E337M8R-ES2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJB337M002S0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411 | Kyocera AVX Components | TCOB0E337M8R-ES2 vs TCJB337M002S0070 |
TCJB337M002R0045E | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCOB0E337M8R-ES2 vs TCJB337M002R0045E |
TCJB337M002R0035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411 | Kyocera AVX Components | TCOB0E337M8R-ES2 vs TCJB337M002R0035 |
TCJB337M002R0035E | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCOB0E337M8R-ES2 vs TCJB337M002R0035E |
TCOB0E337M8R-EN2 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCOB0E337M8R-ES2 vs TCOB0E337M8R-EN2 |
TCJB337M002S0045E | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCOB0E337M8R-ES2 vs TCJB337M002S0045E |
TCJB337M002R0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411 | Kyocera AVX Components | TCOB0E337M8R-ES2 vs TCJB337M002R0070 |
TCJB337M002S0070E | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCOB0E337M8R-ES2 vs TCJB337M002S0070E |
TCJB337M002R0070E | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCOB0E337M8R-ES2 vs TCJB337M002R0070E |
TCJB337M002S0035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411 | Kyocera AVX Components | TCOB0E337M8R-ES2 vs TCJB337M002S0035 |