Part Details for TCP1A335M8R by Kyocera AVX Components
Overview of TCP1A335M8R by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCP1A335M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCP1A335M8RCT-ND
|
DigiKey | CAP TANT 3.3UF 20% 10V 0805 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5694 In Stock |
|
$0.1022 / $0.4600 | Buy Now |
DISTI #
755-TCP1A335M8R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10 VDC 3.3 uF 0805 20 % ESR=11.8 mOhms RoHS: Compliant | 0 |
|
$0.1200 / $0.5300 | Order Now |
|
Future Electronics | TANTALUM CAPACITOR, 3.3UF 20% 10V 0805, tape/reel RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.1060 / $0.1130 | Buy Now |
Part Details for TCP1A335M8R
TCP1A335M8R CAD Models
TCP1A335M8R Part Data Attributes
|
TCP1A335M8R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCP1A335M8R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for TCP1A335M8R
This table gives cross-reference parts and alternative options found for TCP1A335M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCP1A335M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPM1A335PSSR | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805 | DAEWOO Electronic Components | TCP1A335M8R vs TPM1A335PSSR |
T491R335M010AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | KEMET Corporation | TCP1A335M8R vs T491R335M010AH |
TCFGP1A335M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | ROHM Semiconductor | TCP1A335M8R vs TCFGP1A335M8R |
T491R335M010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | TCP1A335M8R vs T491R335M010ZT |
T491R335M010AM | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCP1A335M8R vs T491R335M010AM |
NTC-T335M10TRPF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | TCP1A335M8R vs NTC-T335M10TRPF |
T491R335M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCP1A335M8R vs T491R335M010AHAUTO7280 |
T491R335M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCP1A335M8R vs T491R335M010AHAUTO |
TAJR335M010B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TCP1A335M8R vs TAJR335M010B |
T491R335M010AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCP1A335M8R vs T491R335M010AMAUTO7280 |