There are no models available for this part yet.
Overview of TCPA400 by Tektronix Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TCPA400 by Tektronix Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54H4607
|
Newark | High Range Current Amplifier, Accessory Type:Current Probe Amplifier, For Use With:Tektronix Tcp404Xl Current Probe, Product Range:-, Weight:2.5Lb Rohs Compliant: Yes |Tektronix TCPA400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,940.0000 | Buy Now | |
DISTI #
795-TCPA400
|
Mouser Electronics | Clamp Multimeters & Accessories Current Probe: 50 MHz, Amplifier (Requires Probe) RoHS: Compliant | 1 |
|
$3,940.0000 | Buy Now | |
DISTI #
70136829
|
RS | Interface, AC/DC, 500 A, DC to 2 MHz, lt175 ns, + 3%, 315 in., 6.8 in., 6.6 in. | Tektronix TCPA400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,940.0000 | RFQ | |
DISTI #
15132.1
|
TestEquity LLC | Tektronix TCPA400 AC/DC Current Probe Amplifier with TekProbe Interface, DC to 50 MHz, TCPA Series | 11 |
|
$3,940.0000 | Buy Now |