Part Details for TCQB106M020R0150E by Kyocera AVX Components
Overview of TCQB106M020R0150E by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCQB106M020R0150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4727
|
Newark | Cap, 10Uf, 20V, Tant, Polymer, Case B Rohs Compliant: Yes |Kyocera Avx TCQB106M020R0150E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 202 |
|
$0.5400 / $1.0500 | Buy Now |
DISTI #
50AJ0514
|
Newark | Cap, 10Uf, 20V, Tant, Polymer, Case B, Capacitance:10µf, Capacitance Tolerance:± 20%, Voltage(Dc):20V, Manufacturer Size Code:B, Esr:0.15Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TCQB106M020R0150E RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4990 | Buy Now |
DISTI #
50AJ0515
|
Newark | Cap, 10Uf, 20V, Tant, Polymer, Case B, Capacitance:10µf, Capacitance Tolerance:± 20%, Voltage(Dc):20V, Manufacturer Size Code:B, Esr:0.15Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TCQB106M020R0150E RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 / $0.4110 | Buy Now |
DISTI #
478-TCQB106M020R0150ECT-ND
|
DigiKey | CAP TANT POLY 10UF 20V 1411 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3844 In Stock |
|
$0.3120 / $1.2400 | Buy Now |
DISTI #
581-TCQB106M020R150E
|
Mouser Electronics | Tantalum Capacitors - Polymer 20V 10uF 1210 ESR=15 0ohm 20% AEC-Q200 Bl RoHS: Compliant | 6710 |
|
$0.3120 / $1.0100 | Buy Now |
|
Future Electronics | Tantalum Capacitors Polymer 10uF 20VDC B CASE 20% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3550 | Buy Now |
DISTI #
TCQB106M020R0150E
|
TTI | Tantalum Capacitors - Polymer 20V 10uF 1210 ESR=15 0ohm 20% AEC-Q200 Bl RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3090 | Buy Now |
DISTI #
TCQB106M020R0150E
|
TME | Capacitor: polymer, 10uF, 20VDC, B, 1210, ESR: 150mΩ, TCQ, SMD, ±20% Min Qty: 2000 | 0 |
|
$0.3260 | RFQ |
Part Details for TCQB106M020R0150E
TCQB106M020R0150E CAD Models
TCQB106M020R0150E Part Data Attributes
|
TCQB106M020R0150E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCQB106M020R0150E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200; IATF 16949 | |
Ripple Current | 228 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TCQB106M020R0150E
This table gives cross-reference parts and alternative options found for TCQB106M020R0150E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCQB106M020R0150E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T521B106M020AME100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCQB106M020R0150E vs T521B106M020AME100 |
T521B106M020ATE1007280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 10uF, 1411 | KEMET Corporation | TCQB106M020R0150E vs T521B106M020ATE1007280 |
T521B106M020APE100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCQB106M020R0150E vs T521B106M020APE100 |
T521B106M020ATE100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 10uF, 1411 | KEMET Corporation | TCQB106M020R0150E vs T521B106M020ATE100 |
T521B106M020ANE100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCQB106M020R0150E vs T521B106M020ANE100 |