There are no models available for this part yet.
Overview of TCQE336M035R0065E by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCQE336M035R0065E by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AJ4739
|
Newark | Cap, 33Uf, 35V, Tantalum Polymer, Case E Rohs Compliant: Yes |Kyocera Avx TCQE336M035R0065E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1800 |
|
$1.2900 | Buy Now | |
DISTI #
TCQE336M035R0065E
|
Avnet Americas | Cap Tant Polymer 33uF 35V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 65mOhm 125?C T/R - Tape and Reel (Alt: TCQE336M035R0065E) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.2990 | Buy Now | |
DISTI #
581-CQE336M035R0065E
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 33uF 2917 ESR=65 ohm 20% AEC-Q200 Blk RoHS: Compliant | 290 |
|
$2.1100 / $4.2100 | Buy Now | |
DISTI #
73978545
|
RS | Polymer - automotive,33 uF,35 V | AVX TCQE336M035R0065E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5350 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks | 0 |
|
$1.5900 | Buy Now | ||
DISTI #
TCQE336M035R0065E
|
TTI | Tantalum Capacitors - Polymer 35V 33uF 2917 ESR=65 ohm 20% AEC-Q200 Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$2.1100 / $2.2000 | Buy Now | |
DISTI #
TCQE336M035R0065E
|
TME | Capacitor: polymer, 33uF, 35VDC, E, 2917, ESR: 65mΩ, TCQ, SMD, ±20% Min Qty: 400 | 0 |
|
$1.5600 | RFQ |
CAD Models for TCQE336M035R0065E by Kyocera AVX Components
Part Data Attributes for TCQE336M035R0065E by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
23 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
65 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.1155 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200; IATF 16949
|
Ripple Current
|
490 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TCQE336M035R0065E
This table gives cross-reference parts and alternative options found for TCQE336M035R0065E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCQE336M035R0065E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCME336M035R0060E | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCQE336M035R0065E vs TCME336M035R0060E |