Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Trimmable 0805 0/-10% 1M5 |Neohm Te Connectivity TCR0805N1M5
RoHS:
Not Compliant
Min Qty:
20000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.0140
|
Buy Now
|
|
|
DigiKey
|
RES SMD 1.5M OHM 1/10W 0805
Min Qty:
20000
Lead time:
14 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.0140
|
Buy Now
|
|
|
Mouser Electronics
|
Ceramic Composition Resistors 1.5M Ohms -10-0% 200 ppm .10 Watt 0805
RoHS:
Compliant
|
0
|
-
5,000
$0.0140
-
10,000
$0.0120
-
25,000
$0.0110
|
$0.0110 / $0.0140
|
Order Now
|
|
|
Onlinecomponents.com
|
Trimmable Thick Film Chip Resistor - 1.5 Mohm (+0/-10%) - 1/8W - 150V - SMD 0805 - Tape&Reel
RoHS:
Compliant
|
0
|
-
5,000
$0.0176
-
10,000
$0.0146
-
25,000
$0.0137
-
50,000
$0.0130
-
100,000
$0.0123
-
150,000
$0.0121
-
250,000
$0.0117
-
500,000
$0.0107
|
$0.0107 / $0.0176
|
Buy Now
|
|
|
Avnet Abacus
|
SMD Chip Resistor, 1.5 MOhm, -10 % to 0%, 125 mW, 0805 [2012 Metric], Thick Film, Trimmable (Alt: 1623707-8)
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
5000
Lead time:
12 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Master Electronics
|
Trimmable Thick Film Chip Resistor - 1.5 Mohm (+0/-10%) - 1/8W - 150V - SMD 0805 - Tape&Reel
RoHS:
Compliant
|
0
|
-
5,000
$0.0176
-
10,000
$0.0146
-
25,000
$0.0137
-
50,000
$0.0130
-
100,000
$0.0123
-
150,000
$0.0121
-
250,000
$0.0117
-
500,000
$0.0107
|
$0.0107 / $0.0176
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.1W, -10%, 200ppm, 1500000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
VS
-