TCR0805N2M0
TE Connectivity
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.1W, -10%, 200ppm, 2000000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Overview of TCR0805N2M0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TCR0805N2M0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1623707-9
Avnet Abacus SMD Chip Resistor, 2 MOhm, -10 % to 0%, 125 mW, 0805 [2012 Metric], Thick Film, Trimmable (Alt: 1623707-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Abacus - 0
Buy Now

CAD Models for TCR0805N2M0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCR0805N2M0 by TE Connectivity

TCR0805N2M0
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
LASER TRIMMABLE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
2000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
-10%
Want to compare parts?
  1. TCR0805N2M0
    TE Connectivity
    RESISTOR, METAL GLAZE/THICK FILM, 0.1W, -10%, 200ppm, 2000000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCR0805N2M0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCR0805N2M0 by TE Connectivity

Select Manufacturer
Which Manufacturer of TCR0805N2M0 would you like to use for your alert(s)?
  • Please alert me when TCR0805N2M0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCR0805N2M0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCR0805N2M0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCR0805N2M0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCR0805N2M0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCR0805N2M0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: