TCR15AG09,LF
Toshiba America Electronic Components
Description: Fixed Positive LDO Regulator, 0.9V, 0.216V Dropout, CMOS

Overview of TCR15AG09,LF by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TCR15AG09,LF by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # TCR15AG09LFCT-ND
DigiKey IC REG LINEAR 0.9V 1.5A 6WCSP Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4965
In Stock
  • 1 $1.1200
  • 10 $0.6790
  • 25 $0.5640
  • 100 $0.4340
  • 250 $0.3699
  • 500 $0.3304
  • 1,000 $0.2973
  • 2,500 $0.2615
  • 5,000 $0.2395
  • 10,000 $0.2210
  • 15,000 $0.2116
  • 25,000 $0.2062
$0.2062 / $1.1200 Buy Now
DISTI # TCR15AG09,LF
Avnet Americas LDO Regulator Linear 0.9V 6-Pin WCSP Emboss T/R - Tape and Reel (Alt: TCR15AG09,LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2525
  • 10,000 $0.2459
  • 20,000 $0.2343
  • 30,000 $0.2277
  • 40,000 $0.2228
  • 50,000 $0.2162
  • 500,000 $0.2112
$0.2112 / $0.2525 Buy Now
DISTI # 757-TCR15AG09LF
Mouser Electronics LDO Voltage Regulators LDO Linear Voltage Regulator 1.5A .9V RoHS: Compliant 0
  • 5,000 $0.2340
  • 10,000 $0.2110
  • 25,000 $0.2050
$0.2050 / $0.2340 Order Now
DISTI # C1S751201272492
Chip1Stop Linear Regulator RoHS: Compliant 2010
  • 527 $0.1950
$0.1950 Buy Now

CAD Models for TCR15AG09,LF by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TCR15AG09,LF by Toshiba America Electronic Components

TCR15AG09,LF
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
WCSP-6
Reach Compliance Code
unknown
Samacsys Manufacturer
Toshiba
Adjustability
FIXED
Dropout Voltage1-Max
0.216 V
Dropout Voltage1-Nom
0.12 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
1.116 V
JESD-30 Code
R-XBGA-B6
Length
1.2 mm
Line Regulation-Max
0.015%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
85 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
0.918 V
Output Voltage1-Min
0.882 V
Output Voltage1-Nom
0.9 V
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Equivalence Code
BGA6,2X3,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.33 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
0.8 mm
Want to compare parts?
  1. TCR15AG09,LF
    Toshiba America Electronic Components
    Fixed Positive LDO Regulator, 0.9V, 0.216V Dropout, CMOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCR15AG09,LF by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCR15AG09,LF by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TCR15AG09,LF would you like to use for your alert(s)?
  • Please alert me when TCR15AG09,LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCR15AG09,LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCR15AG09,LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCR15AG09,LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCR15AG09,LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCR15AG09,LF by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: