Part Details for TCR15AG25,LF by Toshiba America Electronic Components
Overview of TCR15AG25,LF by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR15AG25,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCR15AG25LFCT-ND
|
DigiKey | IC REG LINEAR 2.5V 1.5A 6WCSP Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2166 / $1.1200 | Buy Now |
DISTI #
TCR15AG25,LF
|
Avnet Americas | LDO Regulator Linear 1.5V 6-Pin WCSP Emboss T/R - Tape and Reel (Alt: TCR15AG25,LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2112 / $0.2525 | Buy Now |
DISTI #
757-TCR15AG25LF
|
Mouser Electronics | LDO Voltage Regulators LDO Linear Voltage Regulator 1.5A 2.5V RoHS: Compliant | 2831 |
|
$0.2080 / $0.6200 | Buy Now |
DISTI #
C1S751201303455
|
Chip1Stop | Linear Regulator RoHS: Compliant | 1513 |
|
$0.1950 | Buy Now |
Part Details for TCR15AG25,LF
TCR15AG25,LF CAD Models
TCR15AG25,LF Part Data Attributes
|
TCR15AG25,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR15AG25,LF
Toshiba America Electronic Components
Fixed Positive LDO Regulator, 2.5V, 0.648V Dropout, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | WCSP-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.648 V | |
Dropout Voltage1-Nom | 0.332 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.148 V | |
JESD-30 Code | R-XBGA-B6 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.525 V | |
Output Voltage1-Min | 2.475 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 0.8 mm |