Part Details for TCR2EE41,LM(CT by Toshiba America Electronic Components
Overview of TCR2EE41,LM(CT by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR2EE41,LM(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCR2EE41LM(CTCT-ND
|
DigiKey | IC REG LINEAR 4.1V 200MA ESV Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
222 In Stock |
|
$0.0413 / $0.3700 | Buy Now |
DISTI #
757-TCR2EE41LMCT
|
Mouser Electronics | LDO Voltage Regulators 200mA LDO, Vout=4.1V, Dropout=180mV, Iq=35uA, PSRR=73dB, in SOT-553 (ESV) package RoHS: Compliant | 6354 |
|
$0.0420 / $0.3600 | Buy Now |
Part Details for TCR2EE41,LM(CT
TCR2EE41,LM(CT CAD Models
TCR2EE41,LM(CT Part Data Attributes
|
TCR2EE41,LM(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR2EE41,LM(CT
Toshiba America Electronic Components
Fixed Positive LDO Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |