Part Details for TCR2EN285,LF by Toshiba America Electronic Components
Overview of TCR2EN285,LF by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TCR2EN285,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCR2EN285,LF
|
Avnet Americas | LDO Regulator Pos 2.85V 0.2A 4-Pin SDFN - Tape and Reel (Alt: TCR2EN285,LF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-TCR2EN285LF
|
Mouser Electronics | LDO Voltage Regulators 200mA CMOS point regulator RoHS: Compliant | 0 |
|
$0.0870 | Order Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR | 6370 |
|
$0.0845 / $0.1950 | Buy Now |
DISTI #
TCR2EN285,LF
|
Avnet Americas | LDO Regulator Pos 2.85V 0.2A 4-Pin SDFN - Tape and Reel (Alt: TCR2EN285,LF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TCR2EN285,LF
TCR2EN285,LF CAD Models
TCR2EN285,LF Part Data Attributes:
|
TCR2EN285,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR2EN285,LF
Toshiba America Electronic Components
IC REG LDO 2.85V 0.2A 4SDFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |