Part Details for TCR2EN30,LF(SE by Toshiba America Electronic Components
Overview of TCR2EN30,LF(SE by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR2EN30,LF(SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TCR2EN30LF(SECT-ND
|
DigiKey | LDO REG VOUT=3.0V IOUT=200MA Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19950 In Stock |
|
$0.0595 / $0.3800 | Buy Now |
DISTI #
TCR2EN30,LF(SE
|
Avnet Americas | LDO Regulator Positive 3V 200mA 4-Pin SDFN - Tape and Reel (Alt: TCR2EN30,LF(SE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0667 / $0.0851 | Buy Now |
DISTI #
757-TCR2EN30LFSE
|
Mouser Electronics | LDO Voltage Regulators LDO Reg Vout=3.0V Iout=200mA RoHS: Compliant | 19800 |
|
$0.0580 / $0.3800 | Buy Now |
DISTI #
V72:2272_26427361
|
Arrow Electronics | LDO Regulator Pos 3V 0.2A 4-Pin SDFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 2146 Container: Cut Strips | Americas - 4899 |
|
$0.0589 / $0.3458 | Buy Now |
DISTI #
60620226
|
Verical | LDO Regulator Pos 3V 0.2A 4-Pin SDFN EP T/R Min Qty: 100 Package Multiple: 1 Date Code: 2146 | Americas - 4899 |
|
$0.0589 / $0.1145 | Buy Now |
DISTI #
TCR2EN30,LF(SE
|
Avnet Americas | LDO Regulator Positive 3V 200mA 4-Pin SDFN - Tape and Reel (Alt: TCR2EN30,LF(SE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0667 / $0.0851 | Buy Now |