Part Details for TCR2EN34,LF by Toshiba America Electronic Components
Overview of TCR2EN34,LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for TCR2EN34,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCR2EN34,LF
|
Avnet Americas | LDO Regulator Pos 3.4V 0.2A 4-Pin SDFN - Tape and Reel (Alt: TCR2EN34,LF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-TCR2EN34LF
|
Mouser Electronics | LDO Voltage Regulators 200mA CMOS point regulator RoHS: Compliant | 0 |
|
$0.3500 | Order Now |
DISTI #
TCR2EN34,LF
|
Avnet Americas | LDO Regulator Pos 3.4V 0.2A 4-Pin SDFN - Tape and Reel (Alt: TCR2EN34,LF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TCR2EN34,LF
TCR2EN34,LF CAD Models
TCR2EN34,LF Part Data Attributes:
|
TCR2EN34,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR2EN34,LF
Toshiba America Electronic Components
IC REG LDO 3.4V 0.2A 4SDFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |