Part Details for TCR2LN105,LF(SE by Toshiba America Electronic Components
Overview of TCR2LN105,LF(SE by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR2LN105,LF(SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TCR2LN105LF(SECT-ND
|
DigiKey | LDO REG VOUT=1.05V I=200MA Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0595 / $0.3800 | Buy Now |
DISTI #
TCR2LN105,LF(SE
|
Avnet Americas | LDO Regulator Positive 1.05V 200mA 4-Pin SDFN - Tape and Reel (Alt: TCR2LN105,LF(SE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0667 / $0.0851 | Buy Now |
DISTI #
757-TCR2LN105LFSE
|
Mouser Electronics | LDO Voltage Regulators LDO Reg Vout=1.05V I=200mA RoHS: Compliant | 20000 |
|
$0.0580 / $0.3700 | Buy Now |
DISTI #
V72:2272_26427373
|
Arrow Electronics | LDO Regulator Pos 1.05V 0.2A 4-Pin SDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2149 Container: Cut Strips | Americas - 9900 |
|
$0.0589 / $0.1748 | Buy Now |
DISTI #
60620235
|
Verical | LDO Regulator Pos 1.05V 0.2A 4-Pin SDFN EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2149 | Americas - 9900 |
|
$0.0589 / $0.0685 | Buy Now |