Part Details for TCR3DF18,LM(CT by Toshiba America Electronic Components
Overview of TCR3DF18,LM(CT by Toshiba America Electronic Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR3DF18,LM(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4953
|
Newark | Ldo, Fixed, 1.8V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TCR3DF18,LM(CT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0760 / $0.0920 | Buy Now |
DISTI #
01AM0761
|
Newark | Ldo, Fixed, 1.8V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TCR3DF18,LM(CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1050 / $0.4260 | Buy Now |
DISTI #
TCR3DF18LM(CTCT-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA SMV Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3391 In Stock |
|
$0.0631 / $0.4100 | Buy Now |
DISTI #
TCR3DF18,LM(CT
|
Avnet Americas | LDO Voltage Regulator, Fixed, 1.8 V to 5.5 V, 1 Output, 290 mV Drop, 1.8 V, 300 mA, 5 Pins, SOT-25 - Tape and Reel (Alt: TCR3DF18,LM(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0725 / $0.0925 | Buy Now |
DISTI #
757-TCR3DF18LMCT
|
Mouser Electronics | LDO Voltage Regulators 300mA CMOS point regulator RoHS: Compliant | 4195 |
|
$0.0630 / $0.4100 | Buy Now |
DISTI #
V72:2272_13896285
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.3A 5-Pin SMV T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1703 Container: Cut Strips | Americas - 2995 |
|
$0.4058 / $0.4116 | Buy Now |
DISTI #
V79:2366_28710603
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.3A 5-Pin SMV T/R Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 2883 |
|
$0.0588 / $0.4018 | Buy Now |
DISTI #
25804634
|
Verical | LDO Regulator Pos 1.8V 0.3A 5-Pin SMV T/R Min Qty: 92 Package Multiple: 1 Date Code: 1703 | Americas - 2995 |
|
$0.4058 / $0.4091 | Buy Now |
DISTI #
69777708
|
Verical | LDO Regulator Pos 1.8V 0.3A 5-Pin SMV T/R Min Qty: 451 Package Multiple: 1 | Americas - 2890 |
|
$0.0685 / $0.0694 | Buy Now |
DISTI #
76443642
|
Verical | LDO Regulator Pos 1.8V 0.3A 5-Pin SMV T/R Min Qty: 101 Package Multiple: 1 Date Code: 2148 | Americas - 2883 |
|
$0.0588 / $0.1264 | Buy Now |