There are no models available for this part yet.
Overview of TCR3DG28,LF by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TCR3DG28,LF by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
264-TCR3DG28,LFCT-ND
|
DigiKey | PB-F CMOS POINT DDRULATOR (SINGL Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0853 / $0.6000 | Buy Now | |
DISTI #
TCR3DG28,LF
|
Avnet Americas | LDO Regulator Pos 2.8V 0.3A 4-Pin WCSP Emboss T/R - Tape and Reel (Alt: TCR3DG28,LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0845 / $0.1010 | Buy Now | |
DISTI #
757-TCR3DG28LF
|
Mouser Electronics | LDO Voltage Regulators LDO Voltage Reg 300mA 800mW 2.8V RoHS: Compliant | 0 |
|
$0.0850 / $0.4800 | Order Now |