Part Details for TCR3DG285,LF by Toshiba America Electronic Components
Overview of TCR3DG285,LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR3DG285,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TCR3DG285,LFCT-ND
|
DigiKey | PB-F CMOS POINT DDRULATOR (SINGL Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0853 / $0.6000 | Buy Now |
DISTI #
TCR3DG285,LF
|
Avnet Americas | 300mA CMOS Low Drop-Out Regulator with Inrush Current Protection Circuit 1.75V to 5.5V Input Voltage 2.85V Output Voltage Surface Mount 4-Ball WCSP T/R - Tape and Reel (Alt: TCR3DG285,LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0845 / $0.1010 | Buy Now |
DISTI #
757-TCR3DG285LF
|
Mouser Electronics | LDO Voltage Regulators LDO Voltage Reg 300mA 800mW 2.85V RoHS: Compliant | 0 |
|
$0.0850 / $0.4800 | Order Now |