Part Details for TCR3DG35,LF by Toshiba America Electronic Components
Overview of TCR3DG35,LF by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR3DG35,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCR3DG35LFCT-ND
|
DigiKey | IC REG LINEAR 3.5V 300MA 4WCSPE Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0853 / $0.6000 | Buy Now |
DISTI #
757-TCR3DG35LF
|
Mouser Electronics | LDO Voltage Regulators 300mA LDO, Vout=3.5V, Dropout=195mV, Iq=65uA, PSRR=70dB, in WCSP4E package | 0 |
|
$0.0850 / $0.4800 | Order Now |
Part Details for TCR3DG35,LF
TCR3DG35,LF CAD Models
TCR3DG35,LF Part Data Attributes
|
TCR3DG35,LF
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TCR3DG35,LF
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |