Part Details for TCR3DM36,LF(SE by Toshiba America Electronic Components
Overview of TCR3DM36,LF(SE by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR3DM36,LF(SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TCR3DM36LF(SECT-ND
|
DigiKey | LDO REG IOUT: 300MA VIN: 6V VOUT Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8760 In Stock |
|
$0.0737 / $0.4700 | Buy Now |
DISTI #
TCR3DM36,LF(SE
|
Avnet Americas | LDO Regulator Positive 3.6V 300mA 4-Pin DFN - Tape and Reel (Alt: TCR3DM36,LF(SE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0827 / $0.1055 | Buy Now |
DISTI #
757-TCR3DM36LFSE
|
Mouser Electronics | LDO Voltage Regulators LDO Reg Iout: 300mA Vin: 6V Vout:3.6V RoHS: Compliant | 37820 |
|
$0.0710 / $0.4700 | Buy Now |
DISTI #
V72:2272_26427410
|
Arrow Electronics | LDO Regulator Pos 3.6V 0.3A 4-Pin DFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 2147 Container: Cut Strips | Americas - 849 |
|
$0.0553 / $0.2256 | Buy Now |
DISTI #
60620220
|
Verical | LDO Regulator Pos 3.6V 0.3A 4-Pin DFN EP T/R Min Qty: 81 Package Multiple: 1 Date Code: 2147 | Americas - 849 |
|
$0.0553 / $0.1476 | Buy Now |
DISTI #
TCR3DM36,LF(SE
|
Avnet Americas | LDO Regulator Positive 3.6V 300mA 4-Pin DFN - Tape and Reel (Alt: TCR3DM36,LF(SE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0827 / $0.1055 | Buy Now |
DISTI #
TCR3DM36,LF(SE
|
Avnet Americas | LDO Regulator Positive 3.6V 300mA 4-Pin DFN - Tape and Reel (Alt: TCR3DM36,LF(SE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0827 / $0.1055 | Buy Now |
|
Perfect Parts Corporation | 112 |
|
RFQ |