Part Details for TCR3UG30A,LF by Toshiba America Electronic Components
Overview of TCR3UG30A,LF by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TCR3UG30A,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCR3UG30ALFCT-ND
|
DigiKey | IC REG LINEAR 3V 300MA 4WCSP-F Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
235 In Stock |
|
$0.1021 / $0.4600 | Buy Now |
DISTI #
TCR3UG30A,LF
|
Avnet Americas | LDO Regulator Linear 3V 4-Pin WCSP - Tape and Reel (Alt: TCR3UG30A,LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1145 / $0.1462 | Buy Now |
DISTI #
757-TCR3UG30ALF
|
Mouser Electronics | LDO Voltage Regulators LDO Linear Voltage Regulator .3A 3V RoHS: Compliant | 0 |
|
$0.1230 / $0.4600 | Order Now |
DISTI #
TCR3UG30A,LF
|
Avnet Americas | LDO Regulator Linear 3V 4-Pin WCSP - Tape and Reel (Alt: TCR3UG30A,LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1145 / $0.1462 | Buy Now |
DISTI #
TCR3UG30A,LF
|
EBV Elektronik | (Alt: TCR3UG30A,LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TCR3UG30A,LF
TCR3UG30A,LF CAD Models
TCR3UG30A,LF Part Data Attributes:
|
TCR3UG30A,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR3UG30A,LF
Toshiba America Electronic Components
Fixed Positive LDO Regulator, 3V, 0.273V Dropout, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | WCSP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.273 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-XBGA-B4 | |
Length | 0.645 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.03 V | |
Output Voltage1-Min | 2.97 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1% | |
Width | 0.645 mm |