Part Details for TCR5BM105,L3F by Toshiba America Electronic Components
Overview of TCR5BM105,L3F by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TCR5BM105,L3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCR5BM105L3FCT-ND
|
DigiKey | IC REG LINEAR 1.05V 500MA 5DFNB Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
233 In Stock |
|
$0.1136 / $0.4000 | Buy Now |
DISTI #
TCR5BM105,L3F
|
Avnet Americas | LDO Regulator Pos 1.05V 0.5A 5-Pin DFN - Tape and Reel (Alt: TCR5BM105,L3F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1305 / $0.1665 | Buy Now |
DISTI #
757-TCR5BM105L3F
|
Mouser Electronics | LDO Voltage Regulators LDO Voltage Reg 500mA 600mW 1.05V RoHS: Compliant | 0 |
|
$0.1130 / $0.4000 | Order Now |
DISTI #
TCR5BM105,L3F
|
Avnet Americas | LDO Regulator Pos 1.05V 0.5A 5-Pin DFN - Tape and Reel (Alt: TCR5BM105,L3F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1305 / $0.1665 | Buy Now |
Part Details for TCR5BM105,L3F
TCR5BM105,L3F CAD Models
TCR5BM105,L3F Part Data Attributes:
|
TCR5BM105,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR5BM105,L3F
Toshiba America Electronic Components
Fixed Positive LDO Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.14 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.19 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.068 V | |
Output Voltage1-Min | 1.032 V | |
Output Voltage1-Nom | 1.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC5,.04,31 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.71% | |
Width | 1.2 mm |