Part Details for TCR5BM12A,L3F(S by Toshiba America Electronic Components
Overview of TCR5BM12A,L3F(S by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR5BM12A,L3F(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8199
|
Newark | Ldo, Fixed, 1.2V, 0.5A, Xdfn Rohs Compliant: Yes |Toshiba TCR5BM12A, L3F(S Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2400 |
|
$0.1300 / $0.4920 | Buy Now |
DISTI #
70813040
|
Verical | LDO Regulator Pos 1.2V 0.5A 5-Pin DFN-B EP T/R Min Qty: 76 Package Multiple: 1 | Americas - 5000 |
|
$0.2763 / $0.4138 | Buy Now |
DISTI #
TCR5BM12A,L3F(S
|
EBV Elektronik | LDO (Alt: TCR5BM12A,L3F(S) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3872386
|
element14 Asia-Pacific | LDO, FIXED, 1.2V, 0.5A, XDFN RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2400 |
|
$0.1322 / $0.8787 | Buy Now |
DISTI #
3872386RL
|
element14 Asia-Pacific | LDO, FIXED, 1.2V, 0.5A, XDFN RoHS: Compliant Min Qty: 100 Container: Reel | 2400 |
|
$0.1322 / $0.2621 | Buy Now |
DISTI #
3872386RL
|
Farnell | LDO, FIXED, 1.2V, 0.5A, XDFN RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 2400 |
|
$0.1306 / $0.3352 | Buy Now |
DISTI #
3872386
|
Farnell | LDO, FIXED, 1.2V, 0.5A, XDFN RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 2400 |
|
$0.1306 / $0.9994 | Buy Now |
Part Details for TCR5BM12A,L3F(S
TCR5BM12A,L3F(S CAD Models
TCR5BM12A,L3F(S Part Data Attributes:
|
TCR5BM12A,L3F(S
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TCR5BM12A,L3F(S
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |