Part Details for TCR5RG29A,LF by Toshiba America Electronic Components
Overview of TCR5RG29A,LF by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR5RG29A,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TCR5RG29ALFCT-ND
|
DigiKey | LDO REG, IOUT: 500MA VOUT: 2.9V Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14843 In Stock |
|
$0.1138 / $0.5200 | Buy Now |
DISTI #
TCR5RG29A,LF
|
Avnet Americas | LDO Regulator Fixed 2.9V 500mA 4-Pin WCSP4F - Tape and Reel (Alt: TCR5RG29A,LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1276 / $0.1628 | Buy Now |
DISTI #
757-TCR5RG29ALF
|
Mouser Electronics | LDO Voltage Regulators LDO Reg, Iout: 500mA Vout: 2.9V Auto-Disch Low noise ultra high PSRR RoHS: Compliant | 4481 |
|
$0.1130 / $0.3700 | Buy Now |
DISTI #
V79:2366_26741015
|
Arrow Electronics | LDO Regulator Pos 2.9V 0.5A 4-Pin WCSP-F T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2102 | Americas - 2690 |
|
$0.1035 / $0.1887 | Buy Now |
DISTI #
TCR5RG29A,LF
|
Avnet Americas | LDO Regulator Fixed 2.9V 500mA 4-Pin WCSP4F - Tape and Reel (Alt: TCR5RG29A,LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1276 / $0.1628 | Buy Now |
Part Details for TCR5RG29A,LF
TCR5RG29A,LF CAD Models
TCR5RG29A,LF Part Data Attributes:
|
TCR5RG29A,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR5RG29A,LF
Toshiba America Electronic Components
Fixed Positive LDO Regulator, 2.9V, 0.205V Dropout, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | WCSP-4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.205 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.4 V | |
JESD-30 Code | S-XBGA-B4 | |
Length | 0.645 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.9522 V | |
Output Voltage1-Min | 2.8478 V | |
Output Voltage1-Nom | 2.9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.8% | |
Width | 0.645 mm |